| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163942 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .185 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0726-000 |
| SKU: | RYC06163942 |
06163942
| Heilind Number: | RYC06163942 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163942 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, it ensures durability and a secure fit on cables with diameters ranging from .11 to .185 inches (2.9 to 4.7 mm). Featuring a straight cut design and vivid black legends, it offers clear and lasting cable marking. This push-on marker is perfect for organizing and labeling wires in various applications. Browse our Label & Identification Products for more convenient and efficient solutions.

