06171000

Heilind Number:RYC06171000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171000
ECAD Model:
3D Model

Description:

06171000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171000
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0783-000
SKU:RYC06171000

Detailed Description

Identify cables with ease using our Black Z-Type Marker, a must-have for efficient organization. Made of durable Flexible PVC, this marker ensures lasting performance, even in harsh environments. Featuring a white legend for clear visibility, it allows for quick and accurate cable identification. The straight cut design and push-on application make installation a breeze, while its compatibility with cable diameters ranging from .133 to .224 inches (3.4 to 5.7 mm) offers versatility. Ideal for various industries, this marker is part of our extensive range of Label & Identification Products, providing a reliable solution for your cable marking needs.