06171101

Heilind Number:RYC06171101
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171101
ECAD Model:
3D Model

Description:

06171101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171101
Color:Brown
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0784-000
SKU:RYC06171101

Detailed Description

Easily identify cables with our Z-Type Marker, designed for efficient cable management. This brown marker, made of flexible PVC, features a straight cut for seamless installation. With a white legend and push-on design, it ensures clear and secure labeling. RoHS compliant and suitable for cables with diameters ranging from .133 to .224 inches (3.4 to 5.7 mm), it offers versatility and convenience in various applications. Perfect for organizing wires in any setting, from industrial to residential, this marker is a must-have for efficient labeling and identification.