06171202

Heilind Number:RYC06171202
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171202
ECAD Model:
3D Model

Description:

06171202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171202
Color:Red
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0785-000
SKU:RYC06171202

Detailed Description

Enhance cable organization with our vibrant Red Z-Type Marker. Made of flexible PVC, this marker ensures durability and easy installation with its push-on design. Featuring a straight cut for seamless application, it accommodates cable diameters ranging from 3.4 to 5.7mm, providing versatile usage. The black legend adds a clear contrast for easy identification, while its compatibility with various cables makes it a practical choice for labeling and organizing tasks. Elevate your labeling game with this essential accessory from our range of Label & Identification Products.