06171401

Heilind Number:RYC06171401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171401
ECAD Model:
3D Model

Description:

06171401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171401
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EJ1976-000
SKU:RYC06171401

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a reliable solution for labeling wires. Crafted from durable Flexible PVC, this marker ensures longevity and performance in various environments. Its Straight cut design allows for easy application, while the Black legend guarantees clear identification. Perfect for cables ranging from .13 to .22 inches (3.4-5.7 mm) in diameter, it offers a secure Push-On installation method. Ideal for professionals in need of efficient Wire & Cable marking solutions, this marker is a must-have in any toolkit. Stay organized and streamline your workflow with this essential labeling accessory.