06171403

Heilind Number:RYC06171403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171403
ECAD Model:
3D Model

Description:

06171403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171403
Color:Yellow
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EJ1978-000
SKU:RYC06171403

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a versatile solution for efficiently labeling wires. Made of durable Flexible PVC, this marker features a Straight cut for easy installation. The bold Black legend ensures clear identification, while its Push-On design accommodates cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for a wide range of applications, this marker is a must-have in any workspace. Stay organized and streamline your workflow with this essential labeling tool.