06171405

Heilind Number:RYC06171405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171405
ECAD Model:
3D Model

Description:

06171405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171405
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EJ1979-000
SKU:RYC06171405

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Crafted from flexible PVC, this marker is durable and perfect for labeling various wire sizes, with a compatible cable diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). The straight-cut design ensures a clean and professional look when applied, while the black legend provides clear visibility. Simply push-on for quick installation. Ideal for efficient cable management in any setting, from industrial to residential. Stay organized with our high-quality wire and cable markers.