06171408

Heilind Number:RYC06171408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171408
ECAD Model:
3D Model

Description:

06171408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171408
Color:Yellow
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EJ1980-000
SKU:RYC06171408

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers are designed for easy installation with a push-on feature, suitable for cables with diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm). Featuring a straight-cut design and a bold black legend, they ensure clear and lasting labeling. Ideal for organizing and distinguishing cables in various applications, these markers are a reliable solution for efficient cable management. Explore our complete range of Label & Identification Products for more options to streamline your labeling process.