| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171411 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | EC0793-000 |
| SKU: | RYC06171411 |
06171411
| Heilind Number: | RYC06171411 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171411 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is durable and can be securely pushed onto cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). The straight cut design ensures a neat and professional appearance. Featuring a bold black legend, it provides clear labeling for efficient cable management. Ideal for organizing wires in various applications, this marker is a must-have in any workspace.

