06171412

Heilind Number:RYC06171412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171412
ECAD Model:
3D Model

Description:

06171412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171412
Color:Yellow
Legend:C
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0794-000
SKU:RYC06171412

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker is perfect for organizing wires in any setting. Its straight cut design ensures a neat and professional appearance, while the black legend stands out for easy reading. Simply push it onto cables with a diameter ranging from 0.13 to 0.22 inches (3.4-5.7 mm) for quick installation. Ideal for labeling and organizing cables in various applications, this marker is a must-have for any workspace. Stay organized and efficient with our Z-Type Marker.