06171414

Heilind Number:RYC06171414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171414
ECAD Model:
3D Model

Description:

06171414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171414
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:EC0796-000
SKU:RYC06171414

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow, featuring the universal legend "E" for efficient labeling. Made from flexible PVC, these markers ensure durability and longevity in various industrial settings. The straight-cut design allows for quick installation onto cables with diameters ranging from 3.4 to 5.7mm, providing a secure fit. With black lettering for clear visibility, organizing and identifying wires has never been simpler. Perfect for a range of applications, these push-on markers streamline cable management, making them a must-have for any workspace.