| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171421 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC0803-000 |
| SKU: | RYC06171421 |
06171421
| Heilind Number: | RYC06171421 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171421 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, these durable markers are designed for quick and secure installation, with a push-on feature that accommodates cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). The straight cut design and black legend ensure clear and professional labeling, perfect for organizing and managing cables in any setting. Suitable for a variety of applications, these markers are a must-have for efficient cable management.

