| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171423 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EJ1986-000 |
| SKU: | RYC06171423 |
06171423
| Heilind Number: | RYC06171423 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171423 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable flexible PVC, this marker is designed for long-lasting use. The straight cut and black legend ensure clear and precise labeling. Simply push it on to cables with a diameter ranging from .13 to .22 inches (3.4 - 5.7 mm). Perfect for use in a variety of industries, this marker is a must-have for efficient cable management. Upgrade your labeling system with this high-quality accessory.

