06171425

Heilind Number:RYC06171425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171425
ECAD Model:
3D Model

Description:

06171425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171425
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:EJ1987-000
SKU:RYC06171425

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, this marker ensures long-lasting performance. Featuring a Straight cut design and a sleek Black legend, it offers clear identification for easy cable management. Simply push it on cables with a diameter of .13 - .22 inches (3.4 - 5.7 mm) for a secure fit. Perfect for labeling and organizing wires, this marker is a must-have in any workspace. Explore our range of wire and cable marking solutions for efficient organization.