06171436

Heilind Number:RYC06171436
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171436
ECAD Model:
3D Model

Description:

06171436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171436
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EJ1984-000
SKU:RYC06171436

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have for efficient labeling in any environment. Designed for seamless identification, this marker features a durable construction of Flexible PVC, ensuring longevity and reliability. The straight-cut design and easy push-on application make installation a breeze, while the bold black legend ensures clear and lasting visibility. Suitable for cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm), it offers versatile usage options. Perfect for a variety of industries, this marker is an essential tool for maintaining order and clarity in any workspace. Elevate your labeling game with this high-quality accessory.