06171437

Heilind Number:RYC06171437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171437
ECAD Model:
3D Model

Description:

06171437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171437
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EJ1981-000
SKU:RYC06171437

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, these markers provide long-lasting visibility and are suitable for cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). Featuring Straight cuts for effortless installation, these push-on markers come with the part alias EJ1981-000. With a sleek Black legend, they offer clear and professional labeling for efficient cable management. Perfect for a variety of applications, from industrial to residential, these markers are a must-have in any toolkit for labeling and identification needs.