| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171438 |
| Color: | Yellow |
| Legend: | / |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EJ1983-000 |
| SKU: | RYC06171438 |
06171438
| Heilind Number: | RYC06171438 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171438 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in sunny yellow. Crafted from flexible PVC, this push-on marker offers durable labeling for wires and cables. With a straight cut design and black legend, it ensures clear identification. Compatible with cable diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm), it's perfect for various applications. Elevate your labeling game with this essential accessory from our range of Label & Identification Products.

