06171440

Heilind Number:RYC06171440
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171440
ECAD Model:
3D Model

Description:

06171440

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171440
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:EJ1985-000
SKU:RYC06171440

Detailed Description

Enhance cable organization with our Earth-themed Z-Type Marker, a must-have accessory for efficient labeling and identification. Crafted from durable flexible PVC in a striking yellow hue, this marker features a sleek black legend for clear visibility. The straight-cut design ensures easy application, while the push-on mechanism guarantees a secure fit on cables with diameters ranging from 3.4 to 5.7 mm. Perfect for professional and DIY projects alike, this marker is a versatile solution for maintaining order in any setup. Elevate your labeling game with this essential accessory from our Clip-On Markers & Sleeves collection.