06171448

Heilind Number:RYC06171448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171448
ECAD Model:
3D Model

Description:

06171448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171448
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EJ1982-000
SKU:RYC06171448

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers feature straight cuts for seamless installation. The black legend stands out for clear labeling, while the push-on design is compatible with cable diameters ranging from 0.13 to 0.22 inches (3.4 - 5.7 mm). Perfect for efficient cable management, these markers are ideal for various applications in the field of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized and compliant with these high-quality cable markers.