06171512

Heilind Number:RYC06171512
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171512
ECAD Model:
3D Model

Description:

06171512

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171512
Color:Green
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC0817-000
SKU:RYC06171512

Detailed Description

Identify cables with ease using our green Push-On Marker Sleeve, designed for quick and efficient labeling. Made of durable PVC, it ensures long-lasting performance in various environments. The straight-cut design allows for seamless application, while the black legend provides clear and easy-to-read marking. With a compatible cable diameter range of .13 to .22 inches (3.4 to 5.7 mm), it offers versatility for different cable sizes. Perfect for organizing and distinguishing cables in any setting, whether at home or in a professional workspace. Stay organized and efficient with our reliable cable marker sleeve.