06171606

Heilind Number:RYC06171606
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171606
ECAD Model:
3D Model

Description:

06171606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171606
Color:Blue
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0818-000
SKU:RYC06171606

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for efficient labeling. Designed for easy installation, this push-on marker features a straight cut for seamless application to cables with a diameter ranging from .133 to .224 inches (3.4 - 5.7 mm). Crafted from durable and flexible PVC in a vibrant blue hue, it ensures long-lasting visibility and compliance with RoHS standards. The black legend "6" offers clear identification, while its compatibility with various cables makes it a must-have tool in the Label & Identification Products category. Elevate your cable management system with this essential marker.