06171808

Heilind Number:RYC06171808
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171808
ECAD Model:
3D Model

Description:

06171808

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171808
Color:Gray
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC0821-000
SKU:RYC06171808

Detailed Description

Enhance cable organization with our Z-Type Marker in sleek Gray, crafted from durable Flexible PVC for long-lasting reliability. Featuring a straightforward Straight cut design and a convenient Push-On application, it effortlessly labels cables with the number 8 for efficient identification. Compliant with RoHS standards, this marker ensures environmental responsibility. With a Black legend that provides clear visibility, it is suitable for cables with a diameter ranging from .133 to .224 inches (3.4 to 5.7 mm). Perfect for a variety of industries, this marker is a must-have for maintaining a tidy and organized workspace. Elevate your cable management game with this essential labeling solution.