06171900

Heilind Number:RYC06171900
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171900
ECAD Model:
3D Model

Description:

06171900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171900
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC0822-000
SKU:RYC06171900

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Made of durable flexible PVC, these markers ensure long-lasting performance. Featuring straight-cut design and push-on installation, they offer hassle-free application on cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). The black legend stands out clearly against the white background for easy readability. Perfect for labeling and identifying wires, these markers are a must-have for any organization or project requiring efficient cable management.