| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171901 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | EC0823-000 |
| SKU: | RYC06171901 |
06171901
| Heilind Number: | RYC06171901 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171901 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable flexible PVC, this marker is designed for a secure push-on attachment to cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). Featuring straight-cut edges and a bold black legend, it ensures clear identification in any setting. Ideal for organizing wires in various industries, this marker is a versatile solution for labeling cable connections effectively.

