06171902

Heilind Number:RYC06171902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171902
ECAD Model:
3D Model

Description:

06171902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0824-000
SKU:RYC06171902

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in classic white. Designed for optimal flexibility and durability, this marker is made of high-quality PVC and features a sleek black legend for clear visibility. Its straight cut and push-on installation method ensure hassle-free application to cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for various cable labeling and identification needs, this marker is an essential addition to any workspace. Elevate your cable management game with this reliable and efficient solution.