06171903

Heilind Number:RYC06171903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171903
ECAD Model:
3D Model

Description:

06171903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171903
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC0825-000
SKU:RYC06171903

Detailed Description

Effortlessly organize and identify cables with our Z-Type Marker in classic white. Made of flexible PVC, these markers ensure durability and easy application with a push-on design. The straight-cut marker is compatible with cables ranging from .13 to .22 inches in diameter, providing a snug fit for optimal visibility. Featuring a bold black legend, each marker is meticulously crafted for clear and long-lasting labeling. Perfect for various industries, these markers streamline cable management with efficiency and reliability. Elevate your labeling standards with our Z-Type Marker, an essential tool for precision identification.