06171904

Heilind Number:RYC06171904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171904
ECAD Model:
3D Model

Description:

06171904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171904
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0826-000
SKU:RYC06171904

Detailed Description

Easily identify and organize cables with our Z-Type Marker in sleek white. Made of durable flexible PVC, these markers ensure long-lasting visibility and organization in any setting. Featuring a straight cut design and push-on installation, they effortlessly accommodate cables with diameters ranging from .13 to .22 inches (3.4-5.7 mm). The bold black legend '4' stands out clearly for quick and efficient cable identification. Perfect for a range of applications, from industrial settings to home offices, these markers are a must-have for efficient cable management. Upgrade your organization game with these reliable and high-quality cable markers.