06171905

Heilind Number:RYC06171905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171905
ECAD Model:
3D Model

Description:

06171905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0827-000
SKU:RYC06171905

Detailed Description

Effortlessly organize and distinguish your cables with our Z-Type Marker. Crafted from durable white flexible PVC, this marker ensures lasting visibility and efficiency. Its straight-cut design allows for easy application, making it ideal for quick cable identification tasks. The black legend contrasts boldly against the white background, enhancing readability. Suitable for cables with diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm), this push-on marker guarantees a secure fit. Perfect for labeling and organizing wires, it belongs to our extensive range of label and identification products, providing a convenient solution for your cable management needs.