06171906

Heilind Number:RYC06171906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171906
ECAD Model:
3D Model

Description:

06171906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0828-000
SKU:RYC06171906

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Made of durable yet flexible PVC, these markers feature a sleek design with straight-cut edges and bold black legends, ensuring clear identification. Suitable for cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), they offer a perfect push-on fit. Ideal for various applications, these markers are a must-have in any workspace for efficient cable management. Indispensable in the Label & Identification Products category, they guarantee seamless organization. Upgrade your labeling game with these high-quality markers.