| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171907 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | EC0829-000 |
| SKU: | RYC06171907 |
06171907
| Heilind Number: | RYC06171907 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171907 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in white, featuring the number 7 legend in bold black for clear visibility. Made of flexible PVC, this marker ensures durability and easy installation with its push-on design, suitable for cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for organizing and labeling wires in various applications, this straight-cut marker is a must-have in any workspace.

