06171908

Heilind Number:RYC06171908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171908
ECAD Model:
3D Model

Description:

06171908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171908
Color:White
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0830-000
SKU:RYC06171908

Detailed Description

Easily identify cables with our Z-Type Marker in classic white. Made of durable flexible PVC, these markers are designed for quick and effortless installation, accommodating cables with diameters ranging from 3.4 to 5.7mm. The straight-cut design ensures a clean and professional appearance, while the bold black legend stands out for easy readability. Perfect for organizing and labeling wires in various applications, these push-on markers offer a convenient solution for effective cable management. Upgrade your labeling system with our high-quality wire and cable markers.