06171909

Heilind Number:RYC06171909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171909
ECAD Model:
3D Model

Description:

06171909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171909
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC0831-000
SKU:RYC06171909

Detailed Description

Easily identify cables with our Z-Type Marker in White. Designed for convenience, this flexible PVC marker is RoHS compliant and features a straight cut for seamless application. The number 9 legend, in bold black, ensures clear labeling. Suitable for cables with a diameter ranging from 0.13 to 0.22 inches (3.4-5.7 mm), it is ideal for organizing wires in various settings. Whether for professional or personal use, our Push-On Marker offers a reliable solution for cable management, meeting high-quality standards. Upgrade your labeling system with this essential accessory from our Label & Identification Products range.