| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171910 |
| Color: | White |
| Legend: | A |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0832-000 |
| SKU: | RYC06171910 |
06171910
| Heilind Number: | RYC06171910 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171910 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker is designed for long-lasting use. Featuring a straight cut and a black legend "A," it ensures clear and precise labeling. Simply push it onto cables with diameters ranging from .13 to .22 inches (3.4 - 5.7 mm). Perfect for organizing and managing wires, this marker is an essential tool for any professional setting. Explore our range of Label & Identification Products for more options to streamline your workspace.

