06171912

Heilind Number:RYC06171912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171912
ECAD Model:
3D Model

Description:

06171912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171912
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC0834-000
SKU:RYC06171912

Detailed Description

Easily identify and organize cables with our Z-Type Marker in classic white. Made of durable flexible PVC, this marker ensures long-lasting performance. Featuring a straight-cut design, it securely wraps around cables with a diameter ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm), offering a perfect fit for various applications. The black legend stands out clearly against the white background, providing easy readability. Ideal for labeling and identification in a range of settings, from industrial to residential, this push-on marker streamlines cable management tasks. Stay organized and efficient with our reliable Z-Type Marker.