| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171913 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | EC0835-000 |
| SKU: | RYC06171913 |
06171913
| Heilind Number: | RYC06171913 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171913 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in White. Crafted from flexible PVC, this durable marker features a straight cut for seamless application. The black legend "D" stands out clearly against the white background for easy legibility. Designed for push-on installation, it is compatible with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for labeling and identification in a variety of settings, this marker is a must-have for efficient cable management.

