| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171915 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | EC0837-000 |
| SKU: | RYC06171915 |
06171915
| Heilind Number: | RYC06171915 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171915 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our durable Z-Type Marker in White. Compliant with RoHS regulations, this flexible PVC marker features a straight cut for easy application. The black legend "F" provides clear identification, while the push-on design ensures secure attachment. Suitable for cables with diameters ranging from 3.4 to 5.7mm, it offers versatile use in various industries. Perfect for labeling tasks, this marker is a reliable solution for efficient cable management.

