06171917

Heilind Number:RYC06171917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171917
ECAD Model:
3D Model

Description:

06171917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171917
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC0839-000
SKU:RYC06171917

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Designed for efficient labeling, this push-on marker is made of durable flexible PVC, ensuring long-lasting use. Featuring a straight-cut design and bold black legend, it offers clear visibility and easy application. Compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter, it provides a versatile solution for cable management. Perfect for labeling tasks in various industries, this marker is a must-have for maintaining organization and efficiency. Elevate your labeling experience with this essential accessory.