06171919

Heilind Number:RYC06171919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171919
ECAD Model:
3D Model

Description:

06171919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171919
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC0841-000
SKU:RYC06171919

Detailed Description

Enhance cable organization with our Z-Type Marker in white, designed for efficient cable identification. Crafted from durable flexible PVC, this marker ensures longevity and reliability. Its straight cut and push-on design make installation a breeze, accommodating cables with diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm). The black legend provides clear and lasting identification, perfect for labeling in various settings. Ideal for use in wire and cable management, this marker is a must-have for maintaining order and efficiency in any workspace. Elevate your labeling game with this essential accessory.