06171921

Heilind Number:RYC06171921
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171921
ECAD Model:
3D Model

Description:

06171921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171921
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC0843-000
SKU:RYC06171921

Detailed Description

Easily identify your cables with our Z-Type Marker in a sleek white finish. Made of flexible PVC, this push-on marker is designed for quick installation on cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). Its straight cut and black legend ensure clear and durable labeling, while its compatibility with various wire types makes it a versatile solution for organizing your workspace. Perfect for professional or DIY projects, this marker is a must-have in any toolkit. Stay organized and efficient with our Z-Type Marker.