06171922

Heilind Number:RYC06171922
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171922
ECAD Model:
3D Model

Description:

06171922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171922
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:EC0844-000
SKU:RYC06171922

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker features a sleek black M legend for clear identification. Designed for easy application, simply push it onto cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). The straight-cut design ensures a secure fit, while the high-quality materials guarantee long-lasting performance. Perfect for labeling and identifying wires in any setting, from industrial to residential. Upgrade your cable management with this essential accessory.