| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171923 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EC0845-000 |
| SKU: | RYC06171923 |
06171923
| Heilind Number: | RYC06171923 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171923 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, these push-on markers are designed for quick and efficient installation. Featuring a straight cut and black legend, they ensure clear and lasting cable organization. Compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter, these markers are perfect for a variety of applications. Ideal for labeling and identification in wire and cable management, they are a must-have for any professional workspace.

