06171924

Heilind Number:RYC06171924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171924
ECAD Model:
3D Model

Description:

06171924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171924
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EC0846-000
SKU:RYC06171924

Detailed Description

Effortlessly organize your wiring with our Z-Type Marker in White, designed for efficient cable identification. Featuring a straight cut and crafted from durable Flexible PVC, these markers ensure long-lasting performance. The black legend enhances visibility, while the push-on design facilitates quick installation. Compatible with cables ranging from .13 to .22 inches (3.4 - 5.7 mm) in diameter, they offer versatile usage. Perfect for streamlining your labeling and identification processes, these markers are a must-have for any workspace.