06171925

Heilind Number:RYC06171925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171925
ECAD Model:
3D Model

Description:

06171925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171925
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:EC0847-000
SKU:RYC06171925

Detailed Description

Enhance cable identification with our Z-Type Marker in sleek White, designed for seamless organization. Crafted from durable Flexible PVC, these markers feature a Straight cut for easy application. The bold Black legend ensures clear labeling, while the Push-On style offers hassle-free installation. Compatible with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), these markers are perfect for efficient labeling in various applications. Elevate your cable management with this essential accessory from our Label & Identification range.