| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171926 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | EC0848-000 |
| SKU: | RYC06171926 |
06171926
| Heilind Number: | RYC06171926 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171926 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers feature a straight cut for easy installation. The bold black Q legend ensures clear identification, while the push-on design fits cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for efficient labeling and identification in a variety of applications, these markers are a must-have for any workspace. Stay organized and streamline your workflow with our Z-Type Marker.

