06171927

Heilind Number:RYC06171927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171927
ECAD Model:
3D Model

Description:

06171927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171927
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC0849-000
SKU:RYC06171927

Detailed Description

Easily identify cables with our Z-Type Marker, a versatile solution for efficient organization. Made of durable white flexible PVC, these markers feature a sleek black "R" legend for clear labeling. With a straight cut design, they securely push onto cables with diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm). Ensure compliance with RoHS regulations while streamlining your cable management process. Ideal for various applications, these markers are a must-have in any workspace. Elevate your labeling game with these high-quality markers, perfect for wire and cable identification.