06171930

Heilind Number:RYC06171930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171930
ECAD Model:
3D Model

Description:

06171930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171930
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC0852-000
SKU:RYC06171930

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White, part of our versatile line of Clip-On Markers & Sleeves. Made from durable Flexible PVC, these markers are designed for lasting performance. The straight-cut design ensures easy installation on cables, while the push-on feature allows for quick and secure attachment. With a sleek black legend, these markers provide clear identification. Compatible with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), they offer a universal fit for various applications. Perfect for professional labeling and organization, these markers are essential for any workspace. Elevate your cable management with this essential accessory.