06171931

Heilind Number:RYC06171931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171931
ECAD Model:
3D Model

Description:

06171931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171931
Color:White
Legend:V
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0853-000
SKU:RYC06171931

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for easy identification, this marker features a bold V legend in black, ensuring clear labeling in any setup. Made from durable flexible PVC, it guarantees longevity and reliability. The straight-cut design and push-on installation method streamline application. Compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter, it offers versatile usage. Ideal for various industries, this marker is a must-have for efficient labeling and maintenance. Upgrade your cable management system with this essential accessory.