06171932

Heilind Number:RYC06171932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171932
ECAD Model:
3D Model

Description:

06171932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0854-000
SKU:RYC06171932

Detailed Description

Effortlessly label cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers feature a Straight cut for easy installation. The Black legend stands out clearly against the white background, ensuring quick and accurate identification. Designed for cables with a diameter ranging from .13 to .22 inches (3.4 - 5.7 mm), these push-on markers offer a secure fit. Perfect for organizing and identifying wires in various applications, they are a must-have in any workspace. Stay organized and efficient with our high-quality Wire & Cable Markers.