06171933

Heilind Number:RYC06171933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171933
ECAD Model:
3D Model

Description:

06171933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171933
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0855-000
SKU:RYC06171933

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker is designed for efficient labeling in various applications. With a straightforward Straight cut and a convenient Push-On installation method, it offers quick and easy marking for cables within the .13 - .22 inch (3.4 - 5.7 mm) diameter range. The bold Black legend ensures clear identification, while its Clip-On design guarantees secure attachment. Ideal for maintaining order in any workspace, this marker is a essential tool in our Label & Identification Products range.