06171934

Heilind Number:RYC06171934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171934
ECAD Model:
3D Model

Description:

06171934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171934
Color:White
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0856-000
SKU:RYC06171934

Detailed Description

Keep your cables organized with our Z-Type Marker in sleek white. Made from durable flexible PVC, this marker ensures long-lasting performance. Featuring a black Y legend, it offers clear identification for your cables. With a straight cut design, it easily slides onto cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for labeling and organizing wires, this marker is a must-have for any workspace. Explore our range of Label & Identification Products for more options to streamline your cable management.